Parametric results for: RS05K5620FT under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: rs05k5620ft
Select parts from the table below to compare.
Compare
Compare
RS05K5620FTG
Fenghua (HK) Electronics Ltd
Check for Price Yes Active 562 Ω 1 % 125 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 150 V 155 °C -55 °C RECTANGULAR PACKAGE 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH WRAPAROUND 500 µm 2 mm 1.25 mm FENGHUA ADVANCED TECHNOLOGY CHIP unknown EAR99 8533.21.00.30
RS05K5620FTL
Fenghua (HK) Electronics Ltd
Check for Price Yes Active 562 Ω 1 % 125 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 150 V e3 155 °C -55 °C RECTANGULAR PACKAGE 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 2 mm 1.25 mm FENGHUA ADVANCED TECHNOLOGY CHIP unknown EAR99 8533.21.00.30
RS05K5620FT
Fenghua (HK) Electronics Ltd
Check for Price Yes Active 562 Ω 1 % 125 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 150 V e3 155 °C -55 °C RECTANGULAR PACKAGE 2 TR, PAPER, 7 INCH Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 2 mm 1.25 mm FENGHUA ADVANCED TECHNOLOGY unknown EAR99 8533.21.00.30