Filter Your Search
1 - 2 of 2 results
|
RS02CR7500JB12
Vishay Dale
|
Check for Price | No | No | Active | 750 mΩ | 5 % | 2.5 W | THROUGH HOLE MOUNT | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 1.3693 V | e0 | 250 °C | -65 °C | Welded | 2 | TUBULAR PACKAGE | BULK | Tin/Lead (Sn60Pb40) | WIRE | 1.02 mm | 38.1 mm | 5.54 mm | 12.7 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.80 | ||
|
RS02CR7500JB12
Vishay Intertechnologies
|
Check for Price | No | Active | 750 mΩ | 5 % | 2.5 W | THROUGH HOLE MOUNT | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 1.3693 V | e0 | 250 °C | -65 °C | Welded | 2 | TUBULAR PACKAGE | BULK | Tin/Lead (Sn60Pb40) | WIRE | 1.02 mm | 38.1 mm | 5.54 mm | 12.7 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant |