Filter Your Search
1 - 2 of 2 results
|
RS02C330R0JE12
Vishay Intertechnologies
|
Check for Price | Yes | Active | 330 Ω | 5 % | 2.5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 28.7228 V | e3 | 250 °C | -65 °C | Welded | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 1.02 mm | 38.1 mm | 5.54 mm | 12.7 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | Vishay | |||||
|
RS02C330R0JE12
Vishay Dale
|
Check for Price | Yes | Yes | Active | 330 Ω | 5 % | 2.5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 28.7228 V | e3 | 250 °C | -65 °C | Welded | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 1.02 mm | 38.1 mm | 5.54 mm | 12.7 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | Vishay | EAR99 | 8533.21.00.80 |