Parametric results for: RS02C10R00FE73 under Wire Wound Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: rs02c10r00fe7
Select parts from the table below to compare.
Compare
Compare
RS02C10R00FE70
Vishay Dale
Check for Price Yes Yes Active 10 Ω 1 % 2.5 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 5 V e3 250 °C -65 °C Welded 2 TUBULAR PACKAGE TR Matte Tin (Sn) - with Nickel (Ni) barrier WIRE 1.02 mm 5.54 mm 12.7 mm VISHAY INTERTECHNOLOGY INC Axial, compliant EAR99 8533.21.00.80
RS02C10R00FE70
Vishay Intertechnologies
Check for Price Yes Active 10 Ω 1 % 2.5 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 5 V e3 250 °C -65 °C Welded 2 TUBULAR PACKAGE TR Matte Tin (Sn) - with Nickel (Ni) barrier WIRE 1.02 mm 5.54 mm 12.7 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED compliant