Parametric results for: RS02B32R00FE12 under Wire Wound Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: rs02b32r00fe12
Select parts from the table below to compare.
Compare
Compare
RS02B32R00FE12
Vishay Intertechnologies
$1.6843 Yes Active 32 Ω 1 % 3 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND PRECISION 25 °C NO 9.798 V e3 250 °C -65 °C Tubular 2 TUBULAR PACKAGE BULK Matte Tin (Sn) - with Nickel (Ni) barrier WIRE 813 µm 38.1 mm 4.75 mm 14.22 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED, ROHS COMPLIANT compliant
RS02B32R00FE12
Vishay Dale
Check for Price Yes Yes Active 32 Ω 1 % 3 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND PRECISION 25 °C NO 9.798 V e3 250 °C -65 °C Tubular 2 TUBULAR PACKAGE BULK Matte Tin (Sn) - with Nickel (Ni) barrier WIRE 813 µm 38.1 mm 4.75 mm 14.22 mm VISHAY INTERTECHNOLOGY INC , compliant EAR99 8533.21.00.80