Filter Your Search
1 - 2 of 2 results
|
RS02B24K50FB12
Vishay Intertechnologies
|
Check for Price | No | Active | 24.5 kΩ | 1 % | 3 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 25 °C | NO | 271.1088 V | e0 | 250 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | Tin/Lead (Sn60Pb40) | WIRE | 813 µm | 38.1 mm | 4.75 mm | 14.22 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | |||||
|
RS02B24K50FB12
Vishay Dale
|
Check for Price | No | No | Active | 24.5 kΩ | 1 % | 3 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 25 °C | NO | 271.1088 V | e0 | 250 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | Tin/Lead (Sn60Pb40) | WIRE | 813 µm | 38.1 mm | 4.75 mm | 14.22 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8533.21.00.80 |