Parametric results for: RS02B1K210FE12 under Wire Wound Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: rs02b1k210fe12
Select parts from the table below to compare.
Compare
Compare
RS02B1K210FE12
Vishay Intertechnologies
$0.7476 Yes Active 1.21 kΩ 1 % 3 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 60.2495 V e3 250 °C -65 °C Welded 2 TUBULAR PACKAGE BULK MATTE TIN OVER NICKEL WIRE 813 µm 38.1 mm 4.75 mm 14.22 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED compliant
RS02B1K210FE12
Vishay Dale
Check for Price Yes Yes Active 1.21 kΩ 1 % 3 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 60.2495 V e3 250 °C -65 °C Welded 2 TUBULAR PACKAGE BULK MATTE TIN OVER NICKEL WIRE 813 µm 38.1 mm 4.75 mm 14.22 mm VISHAY INTERTECHNOLOGY INC Axial, compliant EAR99 8533.21.00.80