Filter Your Search
1 - 2 of 2 results
|
RS02B10R00FE70
Vishay Dale
|
$0.7824 | Yes | Yes | Active | 10 Ω | 1 % | 3 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 5.4772 V | e3 | 250 °C | -65 °C | Welded | 2 | TUBULAR PACKAGE | TR | MATTE TIN OVER NICKEL | WIRE | 813 µm | 4.75 mm | 14.22 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.80 | Vishay | ||
|
RS02B10R00FE70
Vishay Intertechnologies
|
$1.1460 | Yes | Active | 10 Ω | 1 % | 3 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 5.4772 V | e3 | 250 °C | -65 °C | Welded | 2 | TUBULAR PACKAGE | TR | MATTE TIN OVER NICKEL | WIRE | 813 µm | 4.75 mm | 14.22 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | Vishay |