Parametric results for: RS010267R0FS73 under Wire Wound Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: rs010267r0fs73
Select parts from the table below to compare.
Compare
Compare
RS010267R0FS73
Vishay Dale
Check for Price No No Active 267 Ω 1 % 10 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 51.672 V e0 250 °C -65 °C Welded 2 TUBULAR PACKAGE TR Tin/Lead (Sn60Pb40) WIRE 1.02 mm 9.53 mm 45.21 mm VISHAY INTERTECHNOLOGY INC Axial, compliant EAR99 8533.21.00.80
RS010267R0FS73
Vishay Intertechnologies
Check for Price No Active 267 Ω 1 % 10 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 51.672 V e0 250 °C -65 °C Welded 2 TUBULAR PACKAGE TR Tin/Lead (Sn60Pb40) WIRE 1.02 mm 9.53 mm 45.21 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED compliant