Filter Your Search
1 - 2 of 2 results
|
RS00550K00FE12
Vishay Intertechnologies
|
$3.0574 | Yes | Active | 50 kΩ | 1 % | 5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 25 °C | NO | 500 V | e3 | 250 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 1.02 mm | 38.1 mm | 7.92 mm | 22.23 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED, ROHS COMPLIANT | compliant | Vishay | |||||
|
RS00550K00FE12
Vishay Dale
|
Check for Price | Yes | Yes | Active | 50 kΩ | 1 % | 5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 25 °C | NO | 500 V | e3 | 250 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 1.02 mm | 38.1 mm | 7.92 mm | 22.23 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | Vishay | EAR99 | 8533.21.00.80 |