Filter Your Search
1 - 1 of 1 results
|
RS00210R00BS73
Vishay Intertechnologies
|
Check for Price | No | Active | 10 Ω | 0.1 % | 5.5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | MIL-PRF-26 | 25 °C | NO | 7.4162 V | e0 | 350 °C | -65 °C | Tubular | 2 | TR | Tin/Lead (Sn/Pb) | WIRE | 1.02 mm | 6.35 mm | 15.88 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.80 |