Parametric results for: RS-4815SZ under Power Supply Modules

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: rs4815sz
Select parts from the table below to compare.
Compare
Compare
RS-4815SZ
RECOM Power Inc
$19.0005 Yes Yes Active 48 V 15 V 72 V 18 V 14.7 V 15.3 V 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 0.5 % 1 HYBRID OTHER 2 W R-XSMA-T7 75 °C -40 °C NOT SPECIFIED NOT SPECIFIED 7 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm SINGLE 9.2 mm 21.8 mm 11.35 mm RECOM POWER GMBH MODULE , 8/7 compliant EAR99 RECOM Power
RS-4815SZ/H3
RECOM Power Inc
$21.8669 Yes Yes Active 48 V 15 V 72 V 18 V 14.7 V 15.3 V 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 0.5 % 1 HYBRID OTHER 2 W R-XSMA-T7 75 °C -40 °C NOT SPECIFIED NOT SPECIFIED 7 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm SINGLE 9.2 mm 21.8 mm 11.35 mm RECOM POWER GMBH MODULE ROHS COMPLIANT, SIP-8/7 8/7 compliant EAR99 RECOM Power
RS-4815SZ/H2
RECOM Power Inc
$30.0831 Yes Yes Active 48 V 15 V 72 V 18 V 14.7 V 15.3 V 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 0.5 % 1 HYBRID OTHER 2 W R-XSMA-T7 75 °C -40 °C NOT SPECIFIED NOT SPECIFIED 7 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm SINGLE 9.2 mm 21.8 mm 11.35 mm RECOM POWER GMBH MODULE ROHS COMPLIANT, SIP-8/7 8/7 compliant EAR99 RECOM Power