Filter Your Search
1 - 1 of 1 results
|
RS-229.8OHM0.05%S70
Vishay Intertechnologies
|
Check for Price | No | Active | 29.8 Ω | 0.05 % | 4 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 10.9179 V | e0 | 250 °C | -65 °C | All-Welded | 2 | TR | Tin/Lead (Sn60Pb40) | WIRE | 1.02 mm | 38.1 mm | 6.35 mm | 15.88 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 |