Parametric results for: RS-164R02B0-B under Other Switches

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: rs164r02b0b
Select parts from the table below to compare.
Compare
Compare
RS-164R02B0-B
Comax Industrial Co Ltd
Check for Price Transferred 50 mA 12 V 50000 Cycle(s) 0.5 mΩ SPST MOMENTARY SILVER PUSHBUTTON OPERATING FORCE=130GF 0.05A@12VDC OFF-(ON) 250VAC V 10 MΩ -20 °C 70 °C SURFACE MOUNT-STRAIGHT RED NYLON 254 µm NATURAL PHOSPHOR BRONZE SILVER BREAK-BEFORE-MAKE PHOSPHOR BRONZE NYLON NYLON NO BRASS SOLDER 0.043 inch 6.096 mm 2.0066 mm 6.5024 mm COMAX INDUSTRIAL CO LTD unknown EAR99 8536.50.70.00
RS-164R02B0-B
C&K
Check for Price Contact Manufacturer 50 mA 12 V 50000 Cycle(s) 0.5 mΩ SPST MOMENTARY SILVER PUSHBUTTON OPERATING FORCE=130GF 0.05A@12VDC OFF-(ON) 250VAC V 10 MΩ -20 °C 70 °C SURFACE MOUNT-STRAIGHT RED NYLON 254 µm NATURAL PHOSPHOR BRONZE SILVER BREAK-BEFORE-MAKE PHOSPHOR BRONZE NYLON NYLON NO BRASS SOLDER 0.043 inch 6.096 mm 2.0066 mm 6.5024 mm C & K COMPONENTS INC compliant EAR99 8536.50.70.00