Filter Your Search
1 - 3 of 3 results
|
RS1210MR20FTL
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Yes | Active | 200 mΩ | 1 % | 330 mW | 1210 | SURFACE MOUNT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED/PAPER, 7 INCH | WRAPAROUND | FENGHUA ADVANCED TECHNOLOGY | CHIP, ROHS COMPLIANT | unknown | EAR99 | 8533.21.00.30 | |||||||
|
RS1210MR20FT
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Yes | Active | 200 mΩ | 1 % | 330 mW | 1210 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED/PAPER, 7 INCH | WRAPAROUND | 550 µm | 3.2 mm | 2.5 mm | FENGHUA ADVANCED TECHNOLOGY | CHIP, ROHS COMPLIANT | unknown | EAR99 | 8533.21.00.30 | ||
|
RS1210MR20FTG
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Yes | Active | 200 mΩ | 1 % | 330 mW | 1210 | SURFACE MOUNT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED/PAPER, 7 INCH | WRAPAROUND | FENGHUA ADVANCED TECHNOLOGY | CHIP, ROHS COMPLIANT | unknown | EAR99 | 8533.21.00.30 |