Parametric results for: RS-06K1501JT under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: rs06k1501jt
Select parts from the table below to compare.
Compare
Compare
RS-06K1501JT
Fenghua (HK) Electronics Ltd
Check for Price Buy Yes Active 1.5 kΩ 5 % 250 mW 1206 SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 200 V e3 155 °C -55 °C Chip 2 TR Tin (Sn) - with Nickel (Ni) barrier 550 µm 3.2 mm 1.6 mm FENGHUA ADVANCED TECHNOLOGY unknown EAR99
RS06K1501JTL
Fenghua (HK) Electronics Ltd
Check for Price Buy Yes Active 1.5 kΩ 5 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 155 °C -55 °C RECTANGULAR PACKAGE 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.2 mm 1.6 mm FENGHUA ADVANCED TECHNOLOGY unknown EAR99 CHIP 8533.21.00.30
RS06K1501JTG
Fenghua (HK) Electronics Ltd
Check for Price Buy Yes Active 1.5 kΩ 5 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V 155 °C -55 °C RECTANGULAR PACKAGE 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH WRAPAROUND 550 µm 3.2 mm 1.6 mm FENGHUA ADVANCED TECHNOLOGY unknown EAR99 CHIP 8533.21.00.30