Filter Your Search
1 - 1 of 1 results
|
RS-014B05F0SMA10
C&K
|
Check for Price | Active | 50 mA | 12 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | SQUARE TYPE | 1X1 | 0.05A@12VDC | 250VAC V | 100 MΩ | 1.27 N | -20 °C | 70 °C | SURFACE MOUNT-STRAIGHT | GRAY | PA | 250 µm | POLYAMIDE | NO | SOLDER | 6 mm | 3.5 mm | 6 mm | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.70.00 |