Filter Your Search
1 - 10 of 1,132 results
|
RS2006M
Rectron Semiconductor
|
$1.9313 | Yes | Yes | Active | FLANGE MOUNT | NO | e3 | UL RECOGNIZED | 150 °C | -55 °C | 4 | 4 | RECTANGULAR | Matte Tin (Sn) | RECTRON LTD | R-PSFM-T4 | 4 | not_compliant | EAR99 | 8541.10.00.80 | Rectron | 800 V | BRIDGE, 4 ELEMENTS | SILICON | BRIDGE RECTIFIER DIODE | 1.1 V | R-PSFM-T4 | 300 A | 1 | 20 A | PLASTIC/EPOXY | 260 | Not Qualified | 800 V | THROUGH-HOLE | SINGLE | 10 | ||||||||||||||||||||||||||
|
RS20.698OHM1%R
SEI Stackpole Electronics Inc
|
Check for Price | No | Obsolete | 698 mΩ | 1 % | 2 W | THROUGH HOLE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | RS | FLAME PROOF | 70 °C | NO | 350 V | -55 °C | 2 | TUBULAR PACKAGE | TAPE | WIRE | STACKPOLE ELECTRONICS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | ||||||||||||||||||||||||||||||||||||||
|
RS207M
Goodwork Semiconductor Co Ltd
|
Check for Price | Contact Manufacturer | NO | 150 °C | 4 | GOODWORK SEMICONDUCTOR CO LTD | unknown | EAR99 | 1 kV | BRIDGE, 4 ELEMENTS | BRIDGE RECTIFIER DIODE | 1.1 V | 50 A | 1 | 2 A | 1 kV | |||||||||||||||||||||||||||||||||||||||||||||||
|
RS204-C
Secos Corporation
|
Check for Price | Contact Manufacturer | SECOS CORP | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
RS20.4531%T
SEI Stackpole Electronics Inc
|
Check for Price | No | Obsolete | 453 mΩ | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | RS | 70 °C | RS2 (1%TOL) | NO | 350 V | MIL-STD-202 | 235 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 700 µm | 30 mm | 5 mm | 15 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED | not_compliant | EAR99 | 8533.21.00.90 | ||||||||||||||||||||||||||||||
|
RS20H11AA01U
Alps Alpine Co Ltd
|
Check for Price | Yes | Not Recommended | 5 kΩ | 20 % | 50 mW | THROUGH HOLE MOUNT | LINEAR | POTENTIOMETER | SLIDE | RATED AC VOLTAGE (V): 100 | NO | 70 °C | -25 °C | HORIZONTAL | 1 | 4 | RECTANGULAR PACKAGE | TRAY | FLAT | ALPS ALPINE CO LTD | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||
|
RS205-C
Secos Corporation
|
Check for Price | Contact Manufacturer | SECOS CORP | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
RS20.68OHM5%R
SEI Stackpole Electronics Inc
|
Check for Price | No | Obsolete | 680 mΩ | 5 % | 2 W | THROUGH HOLE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | RS | FLAME PROOF | 70 °C | NO | 350 V | -55 °C | 2 | TUBULAR PACKAGE | TAPE | WIRE | STACKPOLE ELECTRONICS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | ||||||||||||||||||||||||||||||||||||||
|
RS203
LRC Leshan Radio Co Ltd
|
Check for Price | Contact Manufacturer | NO | 125 °C | 4 | LESHAN RADIO CO LTD | unknown | EAR99 | BRIDGE, 4 ELEMENTS | BRIDGE RECTIFIER DIODE | 1.1 V | 50 A | 1 | 2 A | 200 V | ||||||||||||||||||||||||||||||||||||||||||||||||
|
RS2003M-B
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | FLANGE MOUNT | NO | e3 | UL RECOGNIZED | 150 °C | -55 °C | 4 | 4 | RECTANGULAR | MATTE TIN | RECTRON LTD | R-PSFM-T4 | 4 | not_compliant | EAR99 | 8541.10.00.80 | 200 V | BRIDGE, 4 ELEMENTS | SILICON | BRIDGE RECTIFIER DIODE | 1.1 V | R-PSFM-T4 | 300 A | 1 | 20 A | PLASTIC/EPOXY | Not Qualified | 200 V | THROUGH-HOLE | SINGLE | ISOLATED |