Filter Your Search
1 - 10 of 54 results
|
RR3PA-UDC12V
IDEC Corporation
|
$21.4304 | Yes | Active | IDEC CORP | compliant | ||||||||||||||||||||||||||||||||||
|
RR3PA-UDC48V
IDEC Corporation
|
$22.6809 | Yes | Active | IDEC CORP | compliant | ||||||||||||||||||||||||||||||||||
|
RR3PA-UAC240V
IDEC Corporation
|
$23.7884 | Yes | Active | IDEC CORP | compliant | ||||||||||||||||||||||||||||||||||
|
RR3PA-UDC24V
IDEC Corporation
|
$23.9666 | Yes | Active | 1.5 W | 400 Ω | 10 A | 240 V | 30 V | 10 A | 200000 Cycle(s) | 3PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 60 mA | 19.2 V | 2.4 V | 24 V | 10A@240VAC | 10A@30VDC | 25 ms | 25 ms | CE; CSA; CUL; TUV; UL | -25 °C | 40 °C | AC/DC | SOCKET MOUNT | NO | SNAP ON | 35.6 mm | 55.5 mm | 35.6 mm | 35.6mm X 35.6mm X 55.5mm | IDEC CORP | compliant | EAR99 | 8536.41.00.20 | ||
|
RR3PA-UCDC24V
IDEC Corporation
|
$24.1675 | Yes | Active | IDEC CORP | compliant | ||||||||||||||||||||||||||||||||||
|
RR3PA-UCAC120V
IDEC Corporation
|
$24.3066 | Yes | Active | IDEC CORP | compliant | ||||||||||||||||||||||||||||||||||
|
RR3PA-ULCAC24V
IDEC Corporation
|
$25.3692 | Yes | Active | IDEC CORP | compliant | ||||||||||||||||||||||||||||||||||
|
RR3PA-ULAC120V
IDEC Corporation
|
$25.4337 | Yes | Active | IDEC CORP | compliant | ||||||||||||||||||||||||||||||||||
|
RR3PA-ULDC12V
IDEC Corporation
|
$25.6612 | Yes | Active | IDEC CORP | compliant | ||||||||||||||||||||||||||||||||||
|
RR3PA-ULDC48V
IDEC Corporation
|
$25.6612 | Yes | Active | IDEC CORP | compliant |