Parametric results for: RR3B-UDC24V under Power/Signal Relays

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rr3budc24v
Select parts from the table below to compare.
Compare
Compare
RR3B-UDC24V
IDEC Corporation
$17.8734 Active 1.5 W 400 Ω 10 A 120 V 30 V 10 A 500000 Cycle(s) 3PDT MOMENTARY POWER/SIGNAL RELAY DC 60 mA 19.2 V 3.6 V 24 V 10A@120VAC 10A@30VDC 25 ms 25 ms CSA; UL -30 °C 70 °C AC/DC PANEL MOUNT NO QUICK CONNECT 36 mm 47.5 mm 36 mm 36mm x 36mm x 47.5mm IDEC CORP compliant EAR99 8536.41.00.20 Idec