Parametric results for: RR2632N3001B-T5-LF under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rr2632n3001bt5lf
Select parts from the table below to compare.
Compare
Compare
RR2632N3001B-T5-LF
Thin Film Technology Corp (TFT)
Check for Price Buy Yes Yes Obsolete 3 kΩ 0.1 % 250 mW 1210 SURFACE MOUNT SMT 10 ppm/°C FIXED RESISTOR THIN FILM HIGH PRECISION YES 200 V e3 125 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 406 µm 3.2 mm 2.591 mm THIN FILM TECHNOLOGY CORP CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30