Parametric results for: RR26 under Rectifier Diodes

Filter Your Search

1 - 10 of 17,259 results

|
-
-
-
-
-
-
Manufacturer Part Number: rr26
Select parts from the table below to compare.
Compare
Compare
RR264MM-400TR
ROHM Semiconductor
$0.1228 Yes Active SMALL OUTLINE HIGH RELIABILITY YES 150 °C 1 2 RECTANGULAR ROHM CO LTD compliant EAR99 8541.10.00.80 ROHM Semiconductor GENERAL PURPOSE SINGLE SILICON RECTIFIER DIODE 1.1 V R-PDSO-F2 25 A 1 700 mA PLASTIC/EPOXY NOT SPECIFIED 400 V FLAT DUAL NOT SPECIFIED
RR268MM-600TFTR
ROHM Semiconductor
$0.1505 Yes Active SMALL OUTLINE HIGH RELIABILITY YES AEC-Q101 150 °C 1 2 RECTANGULAR ROHM CO LTD compliant EAR99 8541.10.00.80 ROHM Semiconductor GENERAL PURPOSE SINGLE SILICON RECTIFIER DIODE 980 mV R-PDSO-F2 25 A 1 1 A PLASTIC/EPOXY NOT SPECIFIED 600 V FLAT DUAL NOT SPECIFIED SOD-123FL, 2 PIN 10 µA 400 V
RR264M-400TR
ROHM Semiconductor
$0.1554 Yes Yes Not Recommended SMALL OUTLINE HIGH RELIABILITY YES 150 °C 1 2 RECTANGULAR ROHM CO LTD not_compliant EAR99 8541.10.00.80 ROHM Semiconductor GENERAL PURPOSE SINGLE SILICON RECTIFIER DIODE 1.1 V R-PDSO-F2 25 A 1 700 mA PLASTIC/EPOXY 260 400 V FLAT DUAL 10 ROHS COMPLIANT, PMDU, 2 PIN 2 1
RR264MM-400TFTR
ROHM Semiconductor
$0.1695 Yes Active SMALL OUTLINE HIGH RELIABILITY YES AEC-Q101 150 °C 1 2 RECTANGULAR ROHM CO LTD compliant EAR99 8541.10.00.80 ROHM Semiconductor GENERAL PURPOSE SINGLE SILICON RECTIFIER DIODE 1.1 V R-PDSO-F2 25 A 1 700 mA PLASTIC/EPOXY NOT SPECIFIED 400 V FLAT DUAL NOT SPECIFIED SOD-123FL, 2 PIN 10 µA 400 V
RR268MM-600TR
ROHM Semiconductor
$0.1706 Yes Active SMALL OUTLINE HIGH RELIABILITY YES 150 °C 1 2 RECTANGULAR ROHM CO LTD compliant EAR99 8541.10.00.80 ROHM Semiconductor GENERAL PURPOSE SINGLE SILICON RECTIFIER DIODE R-PDSO-F2 1 1 A PLASTIC/EPOXY NOT SPECIFIED 600 V FLAT DUAL NOT SPECIFIED 2017-03-13
RR2632N-1333-B-LF
Thin Film Technology Corp (TFT)
Check for Price Yes Yes Obsolete 133 kΩ 0.1 % 250 mW 1210 SURFACE MOUNT SMT 10 ppm/°C FIXED RESISTOR THIN FILM HIGH PRECISION YES 200 V e3 125 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 406 µm 3.2 mm 2.591 mm THIN FILM TECHNOLOGY CORP compliant EAR99 8533.21.00.30 CHIP, ROHS COMPLIANT
RR2632N1650B-T5-LF
Thin Film Technology Corp (TFT)
Check for Price Yes Yes Obsolete 165 Ω 0.1 % 250 mW 1210 SURFACE MOUNT SMT 10 ppm/°C FIXED RESISTOR THIN FILM HIGH PRECISION YES 200 V e3 125 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 406 µm 3.2 mm 2.591 mm THIN FILM TECHNOLOGY CORP compliant EAR99 8533.21.00.30 CHIP, ROHS COMPLIANT
RR2632V-431-B-T5
Susumu Co Ltd
Check for Price Obsolete 430 Ω 0.1 % 250 mW 1210 SMT 5 ppm/°C FIXED RESISTOR METAL FILM RR2632 (B TOL, V) 200 V Chip 2 TR 400 µm 3.2 mm 2.6 mm SUSUMU CO LTD compliant EAR99
RR2632P8063D-T5-LF
Thin Film Technology Corp (TFT)
Check for Price Yes Obsolete 806 kΩ 0.5 % 250 mW 1210 SMT 25 ppm/°C FIXED RESISTOR THIN FILM 200 V e3 125 °C -55 °C Chip 2 TR Matte Tin (Sn) - with Nickel (Ni) barrier 406 µm 3.2 mm 2.591 mm THIN FILM TECHNOLOGY CORP compliant EAR99
RR2632V6190D-T5-LF
Thin Film Technology Corp (TFT)
Check for Price Yes Obsolete 619 Ω 0.5 % 250 mW 1210 SMT 5 ppm/°C FIXED RESISTOR THIN FILM 200 V e3 125 °C -55 °C Chip 2 TR Matte Tin (Sn) - with Nickel (Ni) barrier 406 µm 3.2 mm 2.591 mm THIN FILM TECHNOLOGY CORP compliant EAR99