Filter Your Search
1 - 3 of 3 results
|
RR1632P-5903-D-LF
Thin Film Technology Corp (TFT)
|
Check for Price | Yes | Yes | Active | 590 kΩ | 0.5 % | 125 mW | 1206 | SURFACE MOUNT | FIXED RESISTOR | THIN FILM | RR | YES | 150 V | e3 | 125 °C | -55 °C | RECTANGULAR PACKAGE | TR | MATTE TIN OVER NICKEL | WRAPAROUND | THIN FILM TECHNOLOGY CORP | , 1206 | compliant | |||||||||||
|
RR1632P-5903-DLF
Thin Film Technology Corp (TFT)
|
Check for Price | Yes | Yes | Active | 590 kΩ | 0.5 % | 125 mW | 1206 | SURFACE MOUNT | FIXED RESISTOR | THIN FILM | RR | YES | 150 V | e3 | 125 °C | -55 °C | RECTANGULAR PACKAGE | TR | MATTE TIN OVER NICKEL | WRAPAROUND | THIN FILM TECHNOLOGY CORP | , 1206 | compliant | |||||||||||
|
RR1632P5903D-LF
Thin Film Technology Corp (TFT)
|
Check for Price | Yes | Yes | Obsolete | 590 kΩ | 0.5 % | 125 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 150 V | e3 | 125 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 406 µm | 3.2 mm | 1.6 mm | THIN FILM TECHNOLOGY CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 |