Parametric results for: RR1220Q14R7 under Thin Film Resistors

Filter Your Search

1 - 4 of 4 results

|
-
-
-
Manufacturer Part Number: rr1220q14r7
Select parts from the table below to compare.
Compare
Compare
RR1220Q14R7D-C
Thin Film Technology Corp (TFT)
Check for Price Yes Yes Active 14.7 Ω 0.5 % 100 mW 0805 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM YES 100 V e3 125 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 406 µm 2.007 mm 1.245 mm THIN FILM TECHNOLOGY CORP CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30
RR1220Q-14R7-D-C
Thin Film Technology Corp (TFT)
Check for Price Yes Yes Active 14.7 Ω 0.5 % 100 mW 0805 SURFACE MOUNT FIXED RESISTOR THIN FILM RR YES 100 V 125 °C -55 °C RECTANGULAR PACKAGE TR NOT SPECIFIED WRAPAROUND THIN FILM TECHNOLOGY CORP , 0805 compliant
RR1220Q-14R7-D
Thin Film Technology Corp (TFT)
Check for Price No Obsolete 14.7 Ω 0.5 % 100 mW 0805 SURFACE MOUNT 50 ppm/°C FIXED RESISTOR THIN FILM YES 100 V e0 125 °C -55 °C 2 RECTANGULAR PACKAGE TR Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND THIN FILM TECHNOLOGY CORP CHIP not_compliant EAR99 8533.21.00.30
RR1220Q-14R7-D
Cyntec Co Ltd
Check for Price Obsolete 14.7 Ω 0.5 % 100 mW 0805 SMT -50,50 ppm/°C FIXED RESISTOR THIN FILM RR1220(10OHM-91OHM) 100 V 125 °C -55 °C Chip 2 TR 400 µm 2 mm 1.25 mm CYNTEC CO LTD unknown EAR99 8533.21.00.30