Filter Your Search
1 - 3 of 3 results
|
RR1220Q-150-D-C
Thin Film Technology Corp (TFT)
|
Check for Price | Yes | Yes | Active | 15 Ω | 0.5 % | 100 mW | 0805 | SURFACE MOUNT | FIXED RESISTOR | THIN FILM | RR | YES | 100 V | 125 °C | -55 °C | RECTANGULAR PACKAGE | TR | NOT SPECIFIED | WRAPAROUND | THIN FILM TECHNOLOGY CORP | , 0805 | compliant | ||||||||||||
|
RR1220Q150D-C
Thin Film Technology Corp (TFT)
|
Check for Price | Yes | Yes | Active | 15 Ω | 0.5 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 100 V | e3 | 125 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 406 µm | 2.007 mm | 1.245 mm | THIN FILM TECHNOLOGY CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | |||
|
RR1220Q-150-D
Thin Film Technology Corp (TFT)
|
Check for Price | No | Obsolete | 15 Ω | 0.5 % | 100 mW | 0805 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 100 V | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | THIN FILM TECHNOLOGY CORP | CHIP | not_compliant | EAR99 | 8533.21.00.30 |