Filter Your Search
1 - 10 of 12 results
|
RR1220P-101-B-C
Thin Film Technology Corp (TFT)
|
Check for Price | Yes | Obsolete | 100 Ω | 0.1 % | 100 mW | 0805 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION | YES | 100 V | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | THIN FILM TECHNOLOGY CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | |||||||||||
|
RR1220P101D-C
Thin Film Technology Corp (TFT)
|
Check for Price | Yes | Yes | Active | 100 Ω | 0.5 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 100 V | e3 | 125 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 406 µm | 2.007 mm | 1.245 mm | THIN FILM TECHNOLOGY CORP | SMT, 0805 | compliant | EAR99 | 8533.21.00.30 | ||||
|
RR1220P101B-T5-C
Thin Film Technology Corp (TFT)
|
Check for Price | Yes | Obsolete | 100 Ω | 0.1 % | 100 mW | 0805 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION | YES | 100 V | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | THIN FILM TECHNOLOGY CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | |||||||||||
|
RR1220P-101-D-C
Thin Film Technology Corp (TFT)
|
Check for Price | Yes | Yes | Active | 100 Ω | 0.5 % | 100 mW | 0805 | SURFACE MOUNT | FIXED RESISTOR | THIN FILM | RR | YES | 100 V | 125 °C | -55 °C | RECTANGULAR PACKAGE | TR | NOT SPECIFIED | WRAPAROUND | THIN FILM TECHNOLOGY CORP | , 0805 | compliant | |||||||||||||
|
RR1220P-101-D-M
Susumu Co Ltd
|
Check for Price | Not Recommended | 100 Ω | 0.5 % | 100 mW | 0805 | SURFACE MOUNT | FIXED RESISTOR | THIN FILM | PRECISION | YES | 100 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | SUSUMU CO LTD | CHIP, HALOGEN FREE AND ROHS COMPLIANT | unknown | EAR99 | 8533.21.00.30 | ||||||||||||
|
RR1220P101BT1
Susumu Co Ltd
|
Check for Price | Obsolete | 100 Ω | 0.1 % | 100 mW | 0805 | SMT | 25 ppm/°C | FIXED RESISTOR | METAL FILM | 100 V | e3 | Chip | 2 | TR | Matte Tin (Sn) | 400 µm | 2 mm | 1.25 mm | SUSUMU CO LTD | compliant | EAR99 | ||||||||||||||
|
RR1220P101MT5
Susumu Co Ltd
|
Check for Price | Obsolete | 100 Ω | 20 % | 100 mW | 0805 | SMT | 25 ppm/°C | FIXED RESISTOR | METAL FILM | 100 V | e3 | Chip | 2 | TR | Matte Tin (Sn) | 400 µm | 2 mm | 1.25 mm | SUSUMU CO LTD | compliant | EAR99 | ||||||||||||||
|
RR1220P-101-D
Thin Film Technology Corp (TFT)
|
Check for Price | No | Obsolete | 100 Ω | 0.5 % | 100 mW | 0805 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 100 V | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | TIN LEAD OVER NICKEL | WRAPAROUND | THIN FILM TECHNOLOGY CORP | CHIP | not_compliant | EAR99 | 8533.21.00.30 | ||||||||||
|
RR1220P101B-T-C
Thin Film Technology Corp (TFT)
|
Check for Price | Yes | Obsolete | 100 Ω | 0.1 % | 100 mW | 0805 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH-PRECISION | YES | 100 V | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | THIN FILM TECHNOLOGY CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | |||||||||||
|
RR1220P101B-T1-C
Thin Film Technology Corp (TFT)
|
Check for Price | Yes | Obsolete | 100 Ω | 0.1 % | 100 mW | 0805 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION | YES | 100 V | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | THIN FILM TECHNOLOGY CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 |