Parametric results for: RR0816P-334-D under Thin Film Resistors

Filter Your Search

1 - 4 of 4 results

All Filters
|
0.40.4060.40.4020.4030.4050.406
-
0.7870.80.7870.7 9350.8
-
Manufacturer Part Number: rr0816p334d
Select parts from the table below to compare.
Compare
Compare
RR0816P334D-C
Thin Film Technology Corp (TFT)
Check for Price Yes Yes Active 330 kΩ 0.5 % 62.5 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM YES 75 V e3 125 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 406 µm 1.6 mm 787 µm THIN FILM TECHNOLOGY CORP CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30
RR0816P-334-D-C
Thin Film Technology Corp (TFT)
Check for Price Yes Yes Active 330 kΩ 0.5 % 62.5 mW 0603 SURFACE MOUNT FIXED RESISTOR THIN FILM RR YES 75 V 125 °C -55 °C RECTANGULAR PACKAGE TR NOT SPECIFIED WRAPAROUND THIN FILM TECHNOLOGY CORP , 0603 compliant
RR0816P-334-D
Thin Film Technology Corp (TFT)
Check for Price No Obsolete 330 kΩ 0.5 % 62.5 mW 0603 SURFACE MOUNT 25 ppm/°C FIXED RESISTOR THIN FILM YES 75 V e0 125 °C -55 °C 2 RECTANGULAR PACKAGE TR TIN LEAD OVER NICKEL WRAPAROUND THIN FILM TECHNOLOGY CORP CHIP compliant EAR99 8533.21.00.30
RR0816P-334-D
Cyntec Co Ltd
Check for Price Obsolete 330 kΩ 0.5 % 62.5 mW 0603 SMT 25 ppm/°C FIXED RESISTOR THIN FILM RR0816(36K-360K) 75 V 125 °C -55 °C Chip 2 TR 400 µm 1.6 mm 800 µm CYNTEC CO LTD unknown EAR99