Filter Your Search
1 - 1 of 1 results
|
RR0816P-2610-D-41A
Susumu Co Ltd
|
Check for Price | Yes | Not Recommended | 261 Ω | 0.5 % | 62.5 mW | 0603 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | YES | 75 V | e3 | 125 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 400 µm | 1.6 mm | 800 µm | SUSUMU CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 |