Filter Your Search
1 - 10 of 2,608 results
|
PFRR0805E45K9BBTA
Vishay Intertechnologies
|
Check for Price | No | Active | 45.9 kΩ | 0.1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 100 V | ESCC4001/023 | 155 °C | -55 °C | Rectangular | 2 | TR, Plastic | WRAPAROUND | 1.02 mm | 2.55 mm | 1.53 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 | |||||||
|
PFRR0805Y240KBBW
Vishay Intertechnologies
|
Check for Price | No | Active | 240 kΩ | 0.1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 100 V | ESCC4001/023 | 155 °C | -55 °C | Rectangular | 2 | Waffle Pack | WRAPAROUND | 1.02 mm | 2.55 mm | 1.53 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 | |||||||
|
PFRR0805Y176RBBPT
Vishay Intertechnologies
|
Check for Price | No | Active | 176 Ω | 0.1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 100 V | ESCC4001/023 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper | WRAPAROUND | 1.02 mm | 2.55 mm | 1.53 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 | |||||||
|
PFRR0805E252RBBTF
Vishay Intertechnologies
|
Check for Price | No | Active | 252 Ω | 0.1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 100 V | ESCC4001/023 | 155 °C | -55 °C | Rectangular | 2 | TR, Plastic | WRAPAROUND | 1.02 mm | 2.55 mm | 1.53 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 | |||||||
|
PFRR0805Y10K6WBTE
Vishay Intertechnologies
|
Check for Price | No | Active | 10.6 kΩ | 0.05 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 100 V | ESCC4001/023 | 155 °C | -55 °C | Rectangular | 2 | TR, Plastic | WRAPAROUND | 1.02 mm | 2.55 mm | 1.53 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 | |||||||
|
PFRR0805E73K2WBPB
Vishay Intertechnologies
|
Check for Price | No | Active | 73.2 kΩ | 0.05 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 100 V | ESCC4001/023 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper | WRAPAROUND | 1.02 mm | 2.55 mm | 1.53 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 | |||||||
|
PFRR0805E229KWBW
Vishay Intertechnologies
|
Check for Price | No | Active | 229 kΩ | 0.05 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 100 V | ESCC4001/023 | 155 °C | -55 °C | Rectangular | 2 | Waffle Pack | WRAPAROUND | 1.02 mm | 2.55 mm | 1.53 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 | |||||||
|
PFRR0805E5053WBTF
Vishay Intertechnologies
|
Check for Price | No | Active | 505 kΩ | 0.05 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 100 V | 155 °C | -55 °C | Rectangular | 2 | TR, Plastic | WRAPAROUND | 1.02 mm | 2.55 mm | 1.53 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 | ||||||||
|
PFRR0805E6733WBPT
Vishay Intertechnologies
|
Check for Price | No | Active | 673 kΩ | 0.05 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 100 V | 155 °C | -55 °C | Rectangular | 2 | TR, Paper | WRAPAROUND | 1.02 mm | 2.55 mm | 1.53 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 | ||||||||
|
PFRR0805E2151WB
Vishay Sfernice
|
Check for Price | No | No | Active | 2.15 kΩ | 0.05 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION | 70 °C | YES | 100 V | e0 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1.91 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | SMT, 0805 | unknown | EAR99 | 8533.21.00.30 |