Filter Your Search
1 - 2 of 2 results
|
RR0510R56R2D-C
Thin Film Technology Corp (TFT)
|
Check for Price | Yes | Yes | Active | 56.2 Ω | 0.5 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 25 V | e3 | 125 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 356 µm | 991 µm | 508 µm | THIN FILM TECHNOLOGY CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | |||
|
RR0510R-56R2-D
Cyntec Co Ltd
|
Check for Price | Obsolete | 56.2 Ω | 0.5 % | 62.5 mW | 0402 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RR0510(10-97.6OHM) | 50 V | 125 °C | -55 °C | Chip | 2 | TR | 350 µm | 1 mm | 500 µm | CYNTEC CO LTD | unknown | EAR99 |