Parametric results for: RR0510P-6040-D under Metal Film Resistors

Filter Your Search

1 - 2 of 2 results

|
-
-
-
Manufacturer Part Number: rr0510p6040d
Select parts from the table below to compare.
Compare
Compare
RR0510P-6040-D
Susumu Co Ltd
Check for Price Yes Yes Not Recommended 604 Ω 0.5 % 62.5 mW 0402 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION YES 25 V e3 125 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH MATTE TIN WRAPAROUND 350 µm 1 mm 500 µm SUSUMU CO LTD CHIP compliant EAR99 8533.21.00.30 Susumu
RR0510P6040D-C
Thin Film Technology Corp (TFT)
Check for Price Yes Yes Active 604 Ω 0.5 % 62.5 mW 0402 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM YES 25 V e3 125 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 356 µm 991 µm 508 µm THIN FILM TECHNOLOGY CORP CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30