Filter Your Search
1 - 3 of 3 results
|
RR0306P222DT5
Susumu Co Ltd
|
Check for Price | Obsolete | 2.2 kΩ | 50 mW | 0201 | SMT | 25 ppm/°C | FIXED RESISTOR | METAL FILM | 15 V | Chip | 2 | TR | 230 µm | 600 µm | 300 µm | SUSUMU CO LTD | compliant | EAR99 | |||||||||||||||||
|
RR0306P222D-C
Thin Film Technology Corp (TFT)
|
Check for Price | Yes | Yes | Active | 2.2 kΩ | 0.5 % | 50 mW | 0201 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 15 V | e3 | 125 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 229 µm | 610 µm | 305 µm | THIN FILM TECHNOLOGY CORP | compliant | EAR99 | SMT, 0201 | 8533.21.00.30 | ||||
|
RR0306P-222-D
Susumu Co Ltd
|
Check for Price | Yes | Yes | Not Recommended | 2.2 kΩ | 0.5 % | 50 mW | 0201 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | YES | 15 V | e3 | 125 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | MATTE TIN | WRAPAROUND | 230 µm | 600 µm | 300 µm | SUSUMU CO LTD | compliant | EAR99 | CHIP | 8533.21.00.30 | Susumu |