Parametric results for: RQ73C1J976RBTD under Fixed Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rq73c1j976rbtd
Select parts from the table below to compare.
Compare
Compare
RQ73C1J976RBTD
TE Connectivity
$0.3650 Yes Active 976 Ω 0.1 % 150 mW 0603 SURFACE MOUNT SMT 10 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR; PRECISION 85 °C YES 75 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR TIN OVER NICKEL WRAPAROUND 450 µm 1.55 mm 800 µm 1.55mm x .8mm x .45mm TE CONNECTIVITY LTD unknown EAR99 8533.21.00.30 TE Connectivity