Filter Your Search
1 - 2 of 2 results
|
RQ5RW26AA-TR-FE
Nisshinbo Micro Devices
|
Check for Price | Yes | Active | 8 V | 3.1 V | 2.6 V | 50 mV | 35 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 9 V | 0.02548 % | 0.045 % | 1 | 2.652 V | 2.548 V | CMOS | 2 % | R-PDSO-G4 | e3 | 1 | 85 °C | -40 °C | 260 | 10 | 4 | PLASTIC/EPOXY | TSOP | TSOP4,.08,51 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR | YES | MATTE TIN | GULL WING | 1.3 mm | DUAL | 1.25 mm | 2 mm | 1.05 mm | NISSHINBO MICRO DEVICES INC | SC-82AB, 4-PIN | unknown | Fixed,Positive,Single Output,Standard Drop | ||||||
![]() |
RQ5RW26AA-TR-FE
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Transferred | 8 V | 3.1 V | 2.6 V | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 2.652 V | 2.548 V | CMOS | 2 % | R-PDSO-G4 | e3 | 1 | 260 | 10 | 4 | PLASTIC/EPOXY | TSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR | YES | MATTE TIN | GULL WING | 1.3 mm | DUAL | 1.25 mm | 2 mm | 1.1 mm | RICOH ELECTRONIC DEVICES CO LTD | SC-82AB, 4 PIN | unknown | Fixed,Positive,Single Output,Standard Drop | SOIC | 4 | EAR99 | 8542.39.00.01 |