Filter Your Search
1 - 1 of 1 results
|
RPS0250AH47R0JB
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 47 Ω | 5 % | 250 W | CHASSIS MOUNT | Chassis Mount | 150 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 25 °C | NO | 5 kV | e3 | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | BINDING POST | 28 mm | 73 mm | 60 mm | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT | compliant | EAR99 | 8533.29.00.00 |