Filter Your Search
1 - 4 of 4 results
|
RPS-500-24
Mean Well
|
$45.0269 | Active | 115 V | 24 V | 264 V | 80 V | 22.8 V | 25.2 V | 13.4 A | 1 | NO | YES | ALSO OPERATE WITH 113V- 370VDC | AC-DC POWER FACTOR CORRECTION MODULE | 93 % | 0.5 % | 1 % | 1 | OUTPUT OVER VOLTAGE; THERMAL | 0.0707 Vrms | HYBRID | 321.6 W | R-XXMA-X | CB, CE, CSA, EAC, EN, IEC, TUV, UL | 70 °C | -30 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 76.2 mm | 127 mm | MEAN WELL ENTERPRISES CO LTD | Module | compliant | Mean Well | ||
|
RPS-500-24-C
Mean Well
|
$48.1055 | Active | 115 V | 24 V | 264 V | 80 V | 22.8 V | 25.2 V | 12.9 A | 1 | NO | YES | ALSO OPERATE WITH 113V- 370VDC | AC-DC POWER FACTOR CORRECTION MODULE | 93 % | 0.5 % | 1 % | 1 | OUTPUT OVER VOLTAGE; THERMAL | 0.0707 Vrms | HYBRID | 309.6 W | R-XXMA-X | CB, CE, CSA, EAC, EN, IEC, TUV, UL | 70 °C | -30 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 86 mm | 130 mm | MEAN WELL ENTERPRISES CO LTD | Module | compliant | Mean Well | ||
|
RPS-500-24-TF
Mean Well
|
$53.4717 | Active | 115 V | 24 V | 264 V | 80 V | 22.8 V | 25.2 V | 20.8 A | 1 | NO | YES | ALSO OPERATE WITH 113V- 370VDC | AC-DC POWER FACTOR CORRECTION MODULE | 93 % | 0.5 % | 1 % | 1 | OUTPUT OVER VOLTAGE; THERMAL | 0.0707 Vrms | HYBRID | 499.2 W | R-XXMA-X | CB, CE, CSA, EAC, EN, IEC, TUV, UL | 70 °C | -30 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 86 mm | 130 mm | MEAN WELL ENTERPRISES CO LTD | Module | compliant | Mean Well | ||
|
RPS-500-24-SF
Mean Well
|
$53.7386 | Active | 115 V | 24 V | 264 V | 80 V | 22.8 V | 25.2 V | 20.8 A | 1 | NO | YES | ALSO OPERATE WITH 113V- 370VDC | AC-DC POWER FACTOR CORRECTION MODULE | 93 % | 0.5 % | 1 % | 1 | OUTPUT OVER VOLTAGE; THERMAL | 0.0707 Vrms | HYBRID | 499.2 W | R-XXMA-X | CB, CE, CSA, EAC, EN, IEC, TUV, UL | 70 °C | -30 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 86 mm | 160 mm | MEAN WELL ENTERPRISES CO LTD | Module | compliant | Mean Well |