Filter Your Search
1 - 1 of 1 results
|
RPS-500-12-C
Mean Well
|
$71.0206 | Yes | Active | 115 V | 12 V | 264 V | 80 V | 11.4 V | 12.6 V | 25.8 A | 1 | NO | YES | ALSO OPERATE WITH 113V- 370VDC | AC-DC POWER FACTOR CORRECTION MODULE | 91 % | 0.5 % | 1 % | 1 | OUTPUT OVER VOLTAGE; THERMAL | 0.0707 Vrms | HYBRID | 309.6 W | R-XXMA-X | CB, CE, CSA, EAC, EN, IEC, TUV, UL | 70 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 86 mm | 130 mm | MEAN WELL ENTERPRISES CO LTD | Module | compliant | Mean Well |