Filter Your Search
1 - 2 of 2 results
|
RPQ03K511HC
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Active | 510 Ω | 3 % | 200 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | 125 °C | -55 °C | Rectangular | 2 | BULK | WRAPAROUND | 400 µm | 1.6 mm | 800 µm | FENGHUA ADVANCED TECHNOLOGY | CHIP | unknown | EAR99 | 8533.21.00.30 | ||
|
RPQ03K511HCG
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Active | 510 Ω | 3 % | 200 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | 125 °C | -55 °C | Rectangular | 2 | BULK | WRAPAROUND | 400 µm | 1.6 mm | 800 µm | FENGHUA ADVANCED TECHNOLOGY | CHIP | unknown | EAR99 | 8533.21.00.30 |