Parametric results for: RPM3.3-6.0 under Power Supply Modules

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: rpm3360
Select parts from the table below to compare.
Compare
Compare
RPM3.3-6.0
RECOM Power Inc
$9.2709 Yes Active 12 V 3.3 V 15 V 4 V 900 mV 6 V 6 A 1 YES YES DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 97 % 3 % 3 % 1 THERMAL; OUTPUT OVER VOLTAGE; SHORT CIRCUIT 0.02121 Vrms HYBRID INDUSTRIAL 19.8 W S-MXMA-N25 e4 EN 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 25 METAL XMA SQUARE MICROELECTRONIC ASSEMBLY YES Nickel/Gold (Ni/Au) NO LEAD 2.29 mm UNSPECIFIED 12.19 mm 12.19 mm 4 mm RECOM POWER GMBH XMA, compliant EAR99 2018-10-05 RECOM Power
RPM3.3-6.0-CT
RECOM Power Inc
$11.2965 Yes Active 12 V 3.3 V 15 V 4 V 900 mV 6 V 6 A 1 YES YES DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 97 % 3 % 3 % 1 THERMAL; OUTPUT OVER VOLTAGE; SHORT CIRCUIT 0.02121 Vrms HYBRID INDUSTRIAL 19.8 W S-MXMA-N25 e4 EN 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 25 METAL XMA SQUARE MICROELECTRONIC ASSEMBLY YES Nickel/Gold (Ni/Au) NO LEAD 2.29 mm UNSPECIFIED 12.19 mm 12.19 mm 4 mm RECOM POWER GMBH XMA, unknown EAR99 RECOM Power
RPM3.3-6.0-ST
RECOM Power Inc
Check for Price Yes Active e4 Nickel/Gold (Ni/Au) RECOM POWER GMBH unknown EAR99
RPM3.3-6.0 (80099342)
RECOM Power Inc
Check for Price Yes Yes Active 12 V 3.3 V 15 V 4 V 900 mV 6 V 6 A 1 YES YES DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 97 % 3 % 3 % 1 THERMAL; OUTPUT OVER VOLTAGE; SHORT CIRCUIT 0.02121 Vrms HYBRID INDUSTRIAL 19.8 W S-MXMA-N25 e4 EN 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 25 METAL XMA SQUARE MICROELECTRONIC ASSEMBLY YES Nickel/Gold (Ni/Au) NO LEAD 2.29 mm UNSPECIFIED 12.19 mm 12.19 mm 4 mm RECOM POWER GMBH XMA, compliant EAR99