Filter Your Search
1 - 2 of 2 results
|
RPIG150U32CPB2
Amphenol FCi
|
Check for Price | Active | 150 | 3 | 2.54 mm | 3 | 20 mΩ | 1.5 A | MALE | 400 Cycles | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD EURO CONNECTOR | 1550VAC V | NO | .9452 N | 10 MΩ | .1946 N | YES | UL, CSA | -55 °C | 125 °C | RECEPTACLE | GOLD | COPPER ALLOY | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | A,C | ONE | RECTANGULAR | 2.54 mm | 30u inch | PRESS FIT | 0.437 inch | 0.457 inch | 5.87 inch | 0.175 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||
|
RPIG150U32CPB2
Amphenol Communications Solutions
|
Check for Price | Active | 150 | 3 | 2.54 mm | 3 | 20 mΩ | 1.5 A | MALE | 400 Cycles | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD EURO CONNECTOR | 1550VAC V | NO | .9452 N | 10 MΩ | .1946 N | YES | UL, CSA | -55 °C | 125 °C | RECEPTACLE | GOLD | COPPER ALLOY | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | A,C | ONE | RECTANGULAR | 2.54 mm | 30u inch | PRESS FIT | 0.437 inch | 0.457 inch | 5.87 inch | 0.175 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 |