Filter Your Search
1 - 2 of 2 results
|
RPI48U30PB-15
Amphenol FCi
|
Check for Price | Active | 48 | 3 | 2.54 mm | 3 | 20 mΩ | 1.5 A | MALE | 400 Cycles | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD EURO CONNECTOR | 1550VAC V | NO | .9452 N | 10 MΩ | .1946 N | YES | NO | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | PLUG | GOLD | COPPER ALLOY | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | A,B,C | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.437 inch | 0.457 inch | 2.14 inch | 0.114 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||
|
RPI48U30PB-15
Amphenol Communications Solutions
|
Check for Price | Active | 48 | 3 | 2.54 mm | 3 | 20 mΩ | 1.5 A | MALE | 400 Cycles | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD EURO CONNECTOR | 1550VAC V | NO | .9452 N | 10 MΩ | .1946 N | YES | NO | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | PLUG | GOLD | COPPER ALLOY | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | A,B,C | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.437 inch | 0.457 inch | 2.14 inch | 0.114 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 |