Filter Your Search
1 - 1 of 1 results
|
RPC1206FT5R10-UP
SEI Stackpole Electronics Inc
|
Check for Price | Active | 5.1 Ω | 1 % | 750 mW | 1206 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 500 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 3.1 mm | 1.55 mm | STACKPOLE ELECTRONICS INC | CHIP | compliant | Stackpole Electronics, Inc. |