Filter Your Search
1 - 2 of 2 results
|
RPC0603JT43R0
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 43 Ω | 5 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | STACKPOLE ELECTRONICS INC | CHIP | compliant | EAR99 | 8533.21.00.30 | Stackpole Electronics, Inc. | ||
|
RPC0603JT43R0-HP
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 43 Ω | 5 % | 250 mW | 0603 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 75 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | STACKPOLE ELECTRONICS INC | CHIP | compliant | EAR99 | 8533.21.00.30 | Stackpole Electronics, Inc. |