Filter Your Search
1 - 1 of 1 results
|
RP90Q-4805SRW/P-HC
RECOM Power Inc
|
Check for Price | Yes | Active | 48 V | 5 V | 75 V | 16.5 V | 4 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 90 W | R-PDMA-P8 | 100 °C | 255 | 5 | 8 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 36.8 mm | 57.9 mm | 19.3 mm | RECOM POWER GMBH | , | compliant | EAR99 | 2016-11-15 | RECOM Power |