Parametric results for: RP73PG2A825RDTG under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rp73pg2a825rdtg
Select parts from the table below to compare.
Compare
Compare
RP73PG2A825RDTG
TE Connectivity
Check for Price Yes Active 825 Ω 0.5 % 250 mW 0805 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 150 V e3 155 °C -55 °C Rectangular 2 TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 2 mm 1.25 mm TE CONNECTIVITY LTD CHIP unknown EAR99 8533.21.00.30