Parametric results for: RP73PG1J38R3FTDF under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rp73pg1j38r3ftdf
Select parts from the table below to compare.
Compare
Compare
RP73PG1J38R3FTDF
TE Connectivity
Check for Price Yes Active 38.3 Ω 1 % 166 mW 0603 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 100 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.55 mm 800 µm TE CONNECTIVITY LTD CHIP unknown EAR99 8533.21.00.30