Parametric results for: RP73PF2B51RDTDF under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rp73pf2b51rdtdf
Select parts from the table below to compare.
Compare
Compare
RP73PF2B51RDTDF
TE Connectivity
Check for Price Active 51 Ω 0.5 % 330 mW 1206 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.05 mm 1.55 mm TE CONNECTIVITY LTD CHIP unknown EAR99 8533.21.00.30