Parametric results for: RP73PF1J13KDTD under Thin Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: rp73pf1j13kdtd
Select parts from the table below to compare.
Compare
Compare
RP73PF1J13KDTD
TE Connectivity
Check for Price Yes Active 13 kΩ 0.5 % 166 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 100 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.55 mm 800 µm TE CONNECTIVITY LTD CHIP unknown
RP73PF1J13KDTDG
TE Connectivity
Check for Price Yes Obsolete 13 kΩ 0.5 % 166 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM HIGH PRECISION 70 °C YES 100 V MIL-STD-202 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH WRAPAROUND 450 µm 1.55 mm 800 µm TE CONNECTIVITY LTD CHIP unknown