Filter Your Search
1 - 1 of 1 results
|
RP73PF1E7K87BTDF
TE Connectivity
|
$0.1480 | Yes | Active | 7.87 kΩ | 0.1 % | 100 mW | 0402 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | MATTE TIN OVER NICKEL | WRAPAROUND | 300 µm | 1 mm | 500 µm | 1mm x .5mm x .3mm | TE CONNECTIVITY LTD | CHIP | compliant | TE Connectivity |