Filter Your Search
1 - 1 of 1 results
|
RP73G3A576KDTDF
TE Connectivity
|
Check for Price | Active | 576 kΩ | 0.5 % | 1 W | 2512 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 200 V | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 600 µm | 6.3 mm | 3.1 mm | TE CONNECTIVITY LTD | CHIP | unknown | EAR99 | 8533.21.00.30 |